- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- 8L01-24-011
8L01-24-011
Coto Technology
Economical DIP Reed Relays, 1 Form A, 24V
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Economical DIP Reed Relays, 1 Form A, 24V
Search Keywords: 8L0124011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Coto Technology
-
Part No:8L01-24-011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Dry
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Maximum AC Switching Voltage:200 V
-
Maximum DC Switching Voltage:200 V
-
Maximum Carry Current:1 A
-
Maximum Switching Current:0.5 A
-
Maximum Switching Power:10 W
-
Package Type:DIP
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Buy all 7 in-stock or the regular minimum order quantity of 25
Stock lot only:
7
Minimum Order Quantity:
25
Order Increment:
25
Price (USD)
Qty
Unit Price
1
$4.5606
25
$4.1460
50
$3.9350
125
$3.8280
250
$3.6380
375
$3.6200
500 +
$3.4960
Click for Quote
Log in
to unlock special pricing