- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- 8L01-05-101
8L01-05-101
Coto Technology
Economical DIP Reed Relays, 1 Form A, 5V
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Economical DIP Reed Relays, 1 Form A, 5V
Search Keywords: 8L0105101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Coto Technology
-
Part No:8L01-05-101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Dry
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPST-NO
-
Maximum AC Switching Voltage:200 V
-
Maximum DC Switching Voltage:200 V
-
Maximum Carry Current:1 A
-
Maximum Switching Current:0.5 A
-
Maximum Switching Power:10 W
-
Package Type:DIP
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Buy all 20 in-stock or the regular minimum order quantity of 25
Stock lot only:
20
Minimum Order Quantity:
25
Order Increment:
25
Price (USD)
Qty
Unit Price
1
$6.688
25
$6.080
50
$5.990
125
$5.900
250
$3.630
375
$2.880
500 +
$2.820
Click for Quote
Log in
to unlock special pricing