- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- 8041-12-111
Available Replacements
Coto Technology
8041-12-111
Reed Relays 12VDC 500Ohm 0.25A SPDT (19.61x8.89x6.71)mm THT Dry
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Reed Relays 12VDC 500Ohm 0.25A SPDT (19.61x8.89x6.71)mm THT Dry
Search Keywords: 804112111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Coto Technology
-
Part No:8041-12-111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Dry
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Maximum AC Switching Voltage:100 V
-
Maximum DC Switching Voltage:100 V
-
Maximum Carry Current:0.4 A
-
Maximum Switching Current:0.25 A
-
Maximum Switching Power:3 W
-
Package Type:DIP
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
Is 8041-12-111 discontinued?
Yes, 8041-12-111 from Coto Technology is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 8041-12-111?
The recommended replacement for 8041-12-111 is PRMA1C12C from Coto Technology, available from OnlineComponents.com.
Is 8041-12-111 RoHS compliant?
Yes, 8041-12-111 is RoHS compliant.
What is the lead time for 8041-12-111?
The standard lead time for 8041-12-111 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.