- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- 7104-24-1000
Coto Technology
7104-24-1000
High-Reliability Multi-pole Reed Relay, 4 Form A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Coto Technology |
| Part No: | 7104-24-1000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410060 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
21 |
| Type: | Dry |
| DC Coil Voltage: | 24 V |
| Contact Arrangement: | 4PST-NO |
| Maximum AC Switching Voltage: | 200 V |
| Maximum DC Switching Voltage: | 200 V |
| Maximum Carry Current: | 2 A |
| Maximum Switching Current: | 0.5 A |
| Maximum Switching Power: | 10 W |
| Terminal Type: | PC Pin |
| Mounting: | Through Hole |