- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- 7104-12-1000
Coto Technology
7104-12-1000
High-Reliability Multi-pole Reed Relay, 4 Form A
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
High-Reliability Multi-pole Reed Relay, 4 Form A
Search Keywords: 7104121000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Coto Technology
-
Part No:7104-12-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Type:Dry
-
DC Coil Voltage:12 V
-
Contact Arrangement:4PST-NO
-
Maximum AC Switching Voltage:200 V
-
Maximum DC Switching Voltage:200 V
-
Maximum Carry Current:2 A
-
Maximum Switching Current:0.5 A
-
Maximum Switching Power:10 W
-
Package Type:N/A
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
Is 7104-12-1000 RoHS compliant?
Yes, 7104-12-1000 is RoHS compliant.
What is the lead time for 7104-12-1000?
The standard lead time for 7104-12-1000 is approximately 25 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
25 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
42
$36.40
84
$22.40
126
$17.73
168 +
$17.38
Click for Quote
Log in
to unlock special pricing