- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- 7103-24-1110
7103-24-1110
Coto Technology
Reed Relays 24VDC 2.4KOhm 0.5A 3PST-NO (( 30.23mm 16.76mm 9.52mm)) THT Dry
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Reed Relays 24VDC 2.4KOhm 0.5A 3PST-NO (( 30.23mm 16.76mm 9.52mm)) THT Dry
Search Keywords: 7103241110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Coto Technology
-
Part No:7103-24-1110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Dry
-
DC Coil Voltage:24 V
-
Contact Arrangement:3PST-NO
-
Maximum AC Switching Voltage:200 V
-
Maximum DC Switching Voltage:200 V
-
Maximum Carry Current:2 A
-
Maximum Switching Current:0.5 A
-
Maximum Switching Power:10 W
-
Package Type:N/A
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
5
25 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
5
$15.38
10
$15.01
25
$14.78
50
$14.57
100
$14.18
250
$14.00
500 +
$13.91
Click for Quote
Log in
to unlock special pricing