- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- 7102-05-1010
7102-05-1010
Coto Technology
High-Reliability Multi-pole Reed Relay, 2 Form A
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
High-Reliability Multi-pole Reed Relay, 2 Form A
Search Keywords: 7102051010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Coto Technology
-
Part No:7102-05-1010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
33 -
Type:Dry
-
DC Coil Voltage:5 V
-
Contact Arrangement:DPST-NO
-
Maximum AC Switching Voltage:200 V
-
Maximum DC Switching Voltage:200 V
-
Maximum Carry Current:2 A
-
Maximum Switching Current:0.5 A
-
Maximum Switching Power:10 W
-
Package Type:N/A
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Ships today, if you order in
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$16.42
5
$15.85
10
$15.47
33
$15.24
66
$14.91
132
$14.61
264 +
$14.43
Click for Quote
Log in
to unlock special pricing