- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- 7101-12-1100
7101-12-1100
Coto Technology
High-Reliability Multi-pole Reed Relay, 1 Form A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
High-Reliability Multi-pole Reed Relay, 1 Form A
Search Keywords: 7101121100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Coto Technology
-
Part No:7101-12-1100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
41 -
Type:Dry
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum AC Switching Voltage:200 V
-
Maximum DC Switching Voltage:200 V
-
Maximum Carry Current:2 A
-
Maximum Switching Current:0.5 A
-
Maximum Switching Power:10 W
-
Package Type:N/A
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
211
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$17.15
10
$16.63
20
$16.13
41
$15.65
82
$15.02
123 +
$14.42
Click for Quote
Log in
to unlock special pricing