- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- 7101-12-1011
Coto Technology
7101-12-1011
High-Reliability Multi-pole Reed Relay, 1 Form A
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
High-Reliability Multi-pole Reed Relay, 1 Form A
Search Keywords: 7101121011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Coto Technology
-
Part No:7101-12-1011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
41 -
Type:Dry
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum AC Switching Voltage:200 V
-
Maximum DC Switching Voltage:200 V
-
Maximum Carry Current:2 A
-
Maximum Switching Current:0.5 A
-
Maximum Switching Power:10 W
-
Package Type:N/A
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
Is 7101-12-1011 RoHS compliant?
Yes, 7101-12-1011 is RoHS compliant.
What is the lead time for 7101-12-1011?
The standard lead time for 7101-12-1011 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Can Ship immediately
Minimum Order Quantity:
5
21 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
5
$15.28
10
$15.05
41
$14.60
82
$14.37
123
$14.24
287
$13.97
533 +
$13.76
Click for Quote
Log in
to unlock special pricing