- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- 7101-05-1110
Coto Technology
7101-05-1110
High-Reliability Multi-pole Reed Relay, 1 Form A
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
High-Reliability Multi-pole Reed Relay, 1 Form A
Search Keywords: 7101051110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Coto Technology
-
Part No:7101-05-1110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
41 -
Type:Dry
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPST-NO
-
Maximum AC Switching Voltage:200 V
-
Maximum DC Switching Voltage:200 V
-
Maximum Carry Current:2 A
-
Maximum Switching Current:0.5 A
-
Maximum Switching Power:10 W
-
Package Type:N/A
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
Is 7101-05-1110 RoHS compliant?
Yes, 7101-05-1110 is RoHS compliant.
What is the lead time for 7101-05-1110?
The standard lead time for 7101-05-1110 is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
52
21 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
1
$25.751
5
$23.410
10
$19.240
25
$17.560
52
$15.940
103
$14.880
154
$14.840
205 +
$14.670
Click for Quote
Log in
to unlock special pricing