- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- 5502-12-1
Coto Technology
5502-12-1
RELAY COTO STANDARD CD REV.00 BOM/MFG REV.I/E BOM/MFG H/E 03/06
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
RELAY COTO STANDARD CD REV.00 BOM/MFG REV.I/E BOM/MFG H/E 03/06
Search Keywords: 5502121
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Coto Technology |
| Part No: | 5502-12-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410060 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
21 |
| Type: | Dry |
| DC Coil Voltage: | 12 V |
| Contact Arrangement: | SPST-NC |
| Maximum AC Switching Voltage: | 7.5 KV |
| Maximum DC Switching Voltage: | 7.5 KV |
| Maximum Carry Current: | 5 A |
| Maximum Switching Current: | 3 A |
| Maximum Switching Power: | 50 W |
| Terminal Type: | PC Pin |
| Mounting: | Through Hole |
Product Guides
+
Frequently Asked Questions
Is 5502-12-1 RoHS compliant?
Yes, 5502-12-1 is RoHS compliant.
What is the lead time for 5502-12-1?
The standard lead time for 5502-12-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
108
Ships today, if you order in
15 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
1
$62.12
5
$61.51
21
$52.13
42
$50.33
63
$49.31
105
$48.06
252 +
$47.94
Click for Quote
Log in
to unlock special pricing