Image is representational - see manufacturer specifications

Coto Technology Authorized Distributor

5502-05-1

High Voltage Reed Relay, 1 Form B, 5V

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
High Voltage Reed Relay, 1 Form B, 5V
Search Keywords: 5502051
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Coto Technology
Part No: 5502-05-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410060
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 21
Type: Dry
DC Coil Voltage: 5 V
Contact Arrangement: SPST-NC
Maximum AC Switching Voltage: 7.5 KV
Maximum DC Switching Voltage: 7.5 KV
Maximum Carry Current: 5 A
Maximum Switching Current: 3 A
Terminal Type: PC Pin
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5502-05-1 RoHS compliant?
Yes, 5502-05-1 is RoHS compliant.
What is the lead time for 5502-05-1?
The standard lead time for 5502-05-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80
Ships today, if you order in
MOQ for out of Stock Qty:
27
15 Weeks can ship 2/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$105.58
5
$105.31
10
$105.05
27
$104.79
53
$56.52
79
$40.03
105 +
$39.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!