- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- 5501-12-1
Coto Technology
5501-12-1
RELAY COTO STANDARD CD REV.00 BOM/MFG K/H MFG J/H 03/06
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
RELAY COTO STANDARD CD REV.00 BOM/MFG K/H MFG J/H 03/06
Search Keywords: 5501121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Coto Technology
-
Part No:5501-12-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Type:Dry
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum AC Switching Voltage:7.5 KV
-
Maximum DC Switching Voltage:7.5 KV
-
Maximum Carry Current:5 A
-
Maximum Switching Current:3 A
-
Maximum Switching Power:50 W
-
Package Type:N/A
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
Is 5501-12-1 RoHS compliant?
Yes, 5501-12-1 is RoHS compliant.
What is the lead time for 5501-12-1?
The standard lead time for 5501-12-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
153
Can Ship immediately
MOQ for out of Stock Qty:
27
15 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$55.21
5
$54.67
10
$50.41
27
$45.53
53
$44.28
79
$43.83
105 +
$42.71
Click for Quote
Log in
to unlock special pricing