- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- 5501-05-1
Coto Technology
5501-05-1
RELAY COTO STANDARD CD REV.00 BOM/MFG REV. K/K
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
RELAY COTO STANDARD CD REV.00 BOM/MFG REV. K/K
Search Keywords: 5501051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Coto Technology
-
Part No:5501-05-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Type:Dry
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPST-NO
-
Maximum AC Switching Voltage:7.5 KV
-
Maximum DC Switching Voltage:7.5 KV
-
Maximum Carry Current:5 A
-
Maximum Switching Current:3 A
-
Maximum Switching Power:N/A
-
Package Type:N/A
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
Is 5501-05-1 RoHS compliant?
Yes, 5501-05-1 is RoHS compliant.
What is the lead time for 5501-05-1?
The standard lead time for 5501-05-1 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
5
can ship 11/16/26
MOQ for out of Stock Qty:
27
17 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
1
$54.74
5
$54.20
10
$49.98
27
$45.14
53
$43.90
79
$43.46
105 +
$42.35
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT