- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- 3602-12-72
3602-12-72
Coto Technology
Low Thermal EMF Reed relay, 2 Form A, 12V
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Low Thermal EMF Reed relay, 2 Form A, 12V
Search Keywords: 36021272
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Coto Technology
-
Part No:3602-12-72
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Dry
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPST-NO
-
Maximum AC Switching Voltage:150 V
-
Maximum DC Switching Voltage:150 V
-
Maximum Carry Current:1.5 A
-
Maximum Switching Current:0.25 A
-
Maximum Switching Power:5 W
-
Package Type:DIP
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Ships today, if you order in
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$18.18
5
$17.56
10
$17.14
25
$16.88
50
$16.63
100
$16.19
250 +
$15.98
Click for Quote
Log in
to unlock special pricing