- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- 354A27A2C
Coto Technology
354A27A2C
Electromechanical Relay 120VAC 3.9KOhm 5A 4PDT (21.82x28.17)mm Socket General Purpose Relay
Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay 120VAC 3.9KOhm 5A 4PDT (21.82x28.17)mm Socket General Purpose Relay
Search Keywords: 354A27A2C
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Coto Technology |
| Part No: | 354A27A2C |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 354A27A2C RoHS compliant?
Yes, 354A27A2C is RoHS compliant.
What is the lead time for 354A27A2C?
The standard lead time for 354A27A2C is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
91
Can Ship immediately
26 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
1
$25.18
5
$24.68
10
$24.18
25
$23.70
50
$23.22
100
$22.76
250 +
$22.31
Click for Quote
Log in
to unlock special pricing