- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- 3502-05-511
3502-05-511
Coto Technology
Low Thermal EMF Reed relay, 2 Form A, 5V
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Low Thermal EMF Reed relay, 2 Form A, 5V
Search Keywords: 350205511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Coto Technology
-
Part No:3502-05-511
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
33 -
Type:Dry
-
DC Coil Voltage:5 V
-
Contact Arrangement:DPST-NO
-
Maximum AC Switching Voltage:200 V
-
Maximum DC Switching Voltage:200 V
-
Maximum Carry Current:1.5 A
-
Maximum Switching Current:0.5 A
-
Maximum Switching Power:10 W
-
Package Type:N/A
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
272
Can Ship immediately
MOQ for out of Stock Qty:
66
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$90.80
10
$90.57
25
$90.34
50
$90.12
66
$89.89
132
$47.44
198
$32.63
264 +
$31.97
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT