- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- 2971-12-00
2971-12-00
Coto Technology
Reed Relays for ATE and RF 1 Form C, 12V
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Reed Relays for ATE and RF 1 Form C, 12V
Search Keywords: 29711200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Coto Technology
-
Part No:2971-12-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
29 -
Type:Dry
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Maximum AC Switching Voltage:150 V
-
Maximum DC Switching Voltage:150 V
-
Maximum Carry Current:1 A
-
Maximum Switching Current:0.25 A
-
Maximum Switching Power:3 W
-
Package Type:N/A
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
124
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
124
$49.34
247
$26.15
370
$18.01
493 +
$17.65
Click for Quote
Log in
to unlock special pricing