- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- 2911-12-300
Available Replacements
RECOMMENDED REPLACEMENT
Coto Technology
2911-12-300
Reed Relays for ATE and RF 1 Form C, 12V
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Reed Relays for ATE and RF 1 Form C, 12V
Search Keywords: 291112300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Coto Technology
-
Part No:2911-12-300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Dry
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Maximum AC Switching Voltage:150 V
-
Maximum DC Switching Voltage:150 V
-
Maximum Carry Current:1 A
-
Maximum Switching Current:0.25 A
-
Maximum Switching Power:3 W
-
Package Type:N/A
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
Is 2911-12-300 discontinued?
Yes, 2911-12-300 from Coto Technology is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2911-12-300?
The recommended replacement for 2911-12-300 is 2911-12-301 from Coto Technology, available from OnlineComponents.com.
Is 2911-12-300 RoHS compliant?
Yes, 2911-12-300 is RoHS compliant.
What is the lead time for 2911-12-300?
The standard lead time for 2911-12-300 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.