- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- 2911-05-301
Coto Technology
2911-05-301
Reed Relays for ATE and RF 1 Form C, 5V
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Reed Relays for ATE and RF 1 Form C, 5V
Search Keywords: 291105301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Coto Technology
-
Part No:2911-05-301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
29 -
Type:Dry
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPDT
-
Maximum AC Switching Voltage:150 V
-
Maximum DC Switching Voltage:150 V
-
Maximum Carry Current:1 A
-
Maximum Switching Current:0.25 A
-
Maximum Switching Power:3 W
-
Package Type:N/A
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
Is 2911-05-301 RoHS compliant?
Yes, 2911-05-301 is RoHS compliant.
What is the lead time for 2911-05-301?
The standard lead time for 2911-05-301 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
540
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
124
17 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
5
$43.33
25
$43.23
50
$43.12
124
$43.01
247
$22.79
370
$15.70
493 +
$15.38
Click for Quote
Log in
to unlock special pricing