- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- 2904-12-301
Coto Technology
2904-12-301
Reed Relays for ATE and RF 1 Form A, 12V
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Reed Relays for ATE and RF 1 Form A, 12V
Search Keywords: 290412301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Coto Technology
-
Part No:2904-12-301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
29 -
Type:Dry
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum AC Switching Voltage:200 V
-
Maximum DC Switching Voltage:200 V
-
Maximum Carry Current:1.5 A
-
Maximum Switching Current:0.5 A
-
Maximum Switching Power:10 W
-
Package Type:N/A
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
Is 2904-12-301 RoHS compliant?
Yes, 2904-12-301 is RoHS compliant.
What is the lead time for 2904-12-301?
The standard lead time for 2904-12-301 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
619
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
124
17 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
5
$16.07
25
$14.58
50
$13.57
124
$13.09
247
$12.35
370
$11.61
493 +
$11.58
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT