- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- 2362-05-000
2362-05-000
Coto Technology
Reed Relay 5VDC 175Ohm 0.25A DPDT(20.6x6.6x11.9)mm SMD Dry
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Reed Relay 5VDC 175Ohm 0.25A DPDT(20.6x6.6x11.9)mm SMD Dry
Search Keywords: 236205000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Coto Technology
-
Part No:2362-05-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Dry
-
DC Coil Voltage:5 V
-
Contact Arrangement:DPDT
-
Maximum AC Switching Voltage:100 V
-
Maximum DC Switching Voltage:100 V
-
Maximum Carry Current:0.5 A
-
Maximum Switching Current:0.25 A
-
Maximum Switching Power:3 W
-
Package Type:N/A
-
Terminal Type:Gull Wing
-
Mounting:Surface Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
19 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$27.37
5
$25.79
10
$25.73
30
$25.03
60
$24.36
120
$24.05
270 +
$23.90
Click for Quote
Log in
to unlock special pricing