Image is representational - see manufacturer specifications

Coto Technology Authorized Distributor

2342-12-000

Smallest Multi-pole Reed Relay 2 Form C

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Smallest Multi-pole Reed Relay 2 Form C
Search Keywords: 234212000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Coto Technology
  • Part No:
    2342-12-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410060
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    25
  • Type:
    Dry
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    DPDT
  • Maximum AC Switching Voltage:
    100 V
  • Maximum DC Switching Voltage:
    100 V
  • Maximum Carry Current:
    0.5 A
  • Maximum Switching Current:
    0.25 A
  • Maximum Switching Power:
    3 W
  • Package Type:
    DIP
  • Terminal Type:
    PC Pin
  • Mounting:
    Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2342-12-000 RoHS compliant?
Yes, 2342-12-000 is RoHS compliant.
What is the lead time for 2342-12-000?
The standard lead time for 2342-12-000 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 458
Can Ship immediately
MOQ for out of Stock Qty:
100
19 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$30.30
25
$24.33
50
$24.27
100
$23.40
200
$22.88
300
$22.35
400 +
$22.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!