- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- 2204-05-411
Coto Technology
2204-05-411
Reed Relays for ATE and RF
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Reed Relays for ATE and RF
Search Keywords: 220405411
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Coto Technology |
| Part No: | 2204-05-411 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410060 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
29 |
| Type: | Dry |
| DC Coil Voltage: | 5 V |
| Contact Arrangement: | SPST-NO |
| Maximum AC Switching Voltage: | 200 V |
| Maximum DC Switching Voltage: | 200 V |
| Maximum Carry Current: | 1 A |
| Maximum Switching Current: | 0.5 A |
| Maximum Switching Power: | 10 W |
| Package Type: | DIP |
| Terminal Type: | PC Pin |
| Mounting: | Through Hole |
Product Guides
+
Frequently Asked Questions
Is 2204-05-411 RoHS compliant?
Yes, 2204-05-411 is RoHS compliant.
What is the lead time for 2204-05-411?
The standard lead time for 2204-05-411 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
242
Can Ship immediately
Minimum Order Quantity:
5
17 Weeks
can ship
3/17/27
Price (USD)
Qty
Unit Price
5
$16.34
29
$15.25
58
$13.86
116
$13.79
261
$13.75
522
$12.34
1,015 +
$12.31
Click for Quote
Log in
to unlock special pricing