- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- 2204-05-401
Coto Technology
2204-05-401
Reed Relays for ATE and RF
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Reed Relays for ATE and RF
Search Keywords: 220405401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Coto Technology
-
Part No:2204-05-401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
29 -
Type:Dry
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPST-NO
-
Maximum AC Switching Voltage:200 V
-
Maximum DC Switching Voltage:200 V
-
Maximum Carry Current:1 A
-
Maximum Switching Current:0.5 A
-
Maximum Switching Power:10 W
-
Package Type:DIP
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
Is 2204-05-401 RoHS compliant?
Yes, 2204-05-401 is RoHS compliant.
What is the lead time for 2204-05-401?
The standard lead time for 2204-05-401 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
493
Ships today, if you order in
Minimum Order Quantity:
5
17 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
5
$15.20
29
$13.42
58
$12.83
116
$12.38
261
$11.80
522
$11.40
1,015 +
$11.38
Click for Quote
Log in
to unlock special pricing