- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- 2200-2301
2200-2301
Coto Technology
Reed Relays for ATE and RF
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Reed Relays for ATE and RF
Search Keywords: 22002301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Coto Technology
-
Part No:2200-2301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
29 -
Type:Dry
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPST-NO
-
Maximum AC Switching Voltage:150 V
-
Maximum DC Switching Voltage:150 V
-
Maximum Carry Current:1 A
-
Maximum Switching Current:0.5 A
-
Maximum Switching Power:10 W
-
Package Type:N/A
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$12.98
29
$11.77
58
$11.24
116
$10.76
261
$10.32
522
$10.04
1,015 +
$9.91
Click for Quote
Log in
to unlock special pricing