- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- 2200-0219
2200-0219
Coto Technology
Reed Relay - SPST-NO - 5 VDC - 2200 Series - Through Hole - 150 ohm - 500 mA.
Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Reed Relay - SPST-NO - 5 VDC - 2200 Series - Through Hole - 150 ohm - 500 mA.
Search Keywords: 22000219
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Coto Technology
-
Part No:2200-0219
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
29
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$11.7817
29
$10.7099
58
$10.2460
116
$9.9591
261
$9.5587
522
$9.3098
1,015 +
$9.0739
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT