help desk software

MSS71A05

COTEK

Reed Relays 5VDC 140Ohm 2A SPST-NO (19.61x7.62x7.34)mm THT Mercury Wetted

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Reed Relays 5VDC 140Ohm 2A SPST-NO (19.61x7.62x7.34)mm THT Mercury Wetted
Search Keywords: MSS71A05
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    COTEK
  • Part No:
    MSS71A05
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490055
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Mercury Wetted
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    SPST-NO
  • Maximum AC Switching Voltage:
    500 V
  • Maximum DC Switching Voltage:
    500 V
  • Maximum Carry Current:
    3 A
  • Maximum Switching Current:
    2 A
  • Maximum Switching Power:
    50 W
  • Package Type:
    DIP
  • Terminal Type:
    PC Pin
  • Mounting:
    Through Hole
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/26/26
Backorder
Price (USD)
Qty
Unit Price
1
$31.84
10
$21.46
25
$19.92
50
$18.60
100 +
$17.99
Click for Quote
Log in to unlock special pricing