help desk software
Image is representational - see mfr. specs

MSS41A24

COTEK

Reed Relays 24VDC 2.15KOhm 2A SPST-NO (19.05x6.7x8.2)mm THT Mercury Wetted

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Tube 包装
Certificate of Compliance Guarantee
説明 +
Reed Relays 24VDC 2.15KOhm 2A SPST-NO (19.05x6.7x8.2)mm THT Mercury Wetted
Search Keywords: MSS41A24
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    COTEK
  • 部品番号:
    MSS41A24
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490055
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Mercury Wetted
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPST-NO
  • Maximum AC Switching Voltage:
    500 V
  • Maximum DC Switching Voltage:
    500 V
  • Maximum Carry Current:
    3 A
  • Maximum Switching Current:
    2 A
  • Maximum Switching Power:
    50 W
  • Package Type:
    SIP
  • Terminal Type:
    PC Pin
  • Mounting:
    Through Hole
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
9 Weeks 出荷できます 1/26/26
45ドルフラットレート配送:
お取り寄せ
PRICE (USD)
数量
Unit Price
1
$29.05
10
$19.57
25
$18.17
50
$16.96
100 +
$16.41
Click for Quote
ログイン 特別価格を解除するには