- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Battery Chargers ›
- CX2415
Description
+
Advanced Battery Charger - 24VDC 12.5A - Input 90 to 264 VAC - Lead Acid/Li-ion/Gel/AGM
Search Keywords: CX2415
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:COTEK
-
Part No:CX2415
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
8 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$236.91
5
$230.33
10
$227.18
20
$221.12
50
$218.21
100 +
$212.62
Click for Quote
Log in
to unlock special pricing