- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Battery Chargers ›
- CX1250
Description
+
Advanced Battery Charger - 12VDC 50A - Input 90 to 264 VAC - Lead Acid/Li-ion/Gel/AGM
Search Keywords: CX1250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:COTEK
-
Part No:CX1250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$372.39
3
$367.22
5 +
$362.19
Click for Quote
Log in
to unlock special pricing