- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Battery Chargers ›
- CX1225
Description
+
Advanced Battery Charger - 12VDC 25A - Input 90 to 264 VAC - Lead Acid/Li-ion/Gel/AGM
Search Keywords: CX1225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:COTEK
-
Part No:CX1225
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
73
can ship
8 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$237.26
5
$230.67
10
$227.51
20
$221.44
50
$218.52
100 +
$212.92
Click for Quote
Log in
to unlock special pricing