help desk software
Image is representational - see mfr. specs

AK-1000-12

COTEK

AC/DC Power Supply - 1000W - 12 VDC - 62A - Input 90-264VAC - -25° to +60°C - 127x41x283 mm

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply - 1000W - 12 VDC - 62A - Input 90-264VAC - -25° to +60°C - 127x41x283 mm
Search Keywords: AK100012
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    COTEK
  • Part No:
    AK-1000-12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504408500
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
14
9 Weeks can ship 1/26/26
Backorder
Price (USD)
Qty
Unit Price
14
$762.02
27
$403.62
41
$271.39
54 +
$265.96
Click for Quote
Log in to unlock special pricing