- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- Z26S3770M50N
Z26S3770M50N
Cornell Dubilier
CAP FILM 70UF -1% +5% 370VAC RAD
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Description
+
CAP FILM 70UF -1% +5% 370VAC RAD
Search Keywords: Z26S3770M50N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:Z26S3770M50N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532100000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
144
Can Ship immediately
Manufacturer Stock:
2,408
can ship
Minimum Order Quantity:
18
Order Increment:
18
24 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
18
$15.85
36
$15.37
54
$15.10
108
$14.62
252
$14.04
504
$13.56
1,008 +
$13.11
Click for Quote
Log in
to unlock special pricing