- Home ›
- All Products›
- WMF6D47K
WMF6D47K
Cornell Dubilier
Cap Film 4700PF 10% 630VDC Axial
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Film 4700PF 10% 630VDC Axial
Search Keywords: WMF6D47K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:WMF6D47K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$2.09
25
$1.71
100
$1.31
250
$1.18
500
$1.16
1,000
$1.10
5,000 +
$1.03
Click for Quote
Log in
to unlock special pricing