- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- WMF4W1K-F
WMF4W1K-F
Cornell Dubilier
Cap Film 1uF 400V PET 10% (22.7 X 50.8mm) Axial 125°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cap Film 1uF 400V PET 10% (22.7 X 50.8mm) Axial 125°C
Search Keywords: WMF4W1KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:WMF4W1K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dielectric:PET
-
Voltage:400,200 VDC|VAC
-
Capacitance Value:1 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Axial
-
Size:22.7 x 50.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
750
$20.98
1,500
$10.72
2,250
$7.29
3,000 +
$7.15
Click for Quote
Log in
to unlock special pricing