Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

WMF4P1K-F

Cap Film 0.1uF 400V PET 10% (12.4 X 27mm) Axial 125°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Cap Film 0.1uF 400V PET 10% (12.4 X 27mm) Axial 125°C
Search Keywords: WMF4P1KF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: WMF4P1K-F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250060
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Dielectric: PET
Voltage: 400,200 VDC|VAC
Capacitance Value: 0.1 uF
Tolerance: 10 %
Mounting: Through Hole
Termination Style: Axial
Size: 12.4 x 27 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is WMF4P1K-F RoHS compliant?
Yes, WMF4P1K-F is RoHS compliant.
What is the lead time for WMF4P1K-F?
The standard lead time for WMF4P1K-F is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 513
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks can ship 5/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.45
50
$4.37
200
$4.28
400
$4.26
600
$4.01
1,000
$3.72
2,600 +
$3.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!