- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- WMF2S22K-F
WMF2S22K-F
Cornell Dubilier
Cap Film 0.022uF 200V/250V PET 10%( 6.6 X 17.4mm) Axial 125C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Cap Film 0.022uF 200V/250V PET 10%( 6.6 X 17.4mm) Axial 125C
Search Keywords: WMF2S22KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:WMF2S22K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,093
Can Ship immediately
Minimum Order Quantity:
55
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
55
$1.81
100
$1.51
250
$1.47
500
$1.40
1,000
$1.34
2,500
$1.29
5,000
$1.18
7,500 +
$1.16
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments