- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- WMF2P22K-F
WMF2P22K-F
Cornell Dubilier
Cap Film 0.22uF 200V PET 10% (10.5 X 30.1mm) Axial 125°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cap Film 0.22uF 200V PET 10% (10.5 X 30.1mm) Axial 125°C
Search Keywords: WMF2P22KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:WMF2P22K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PET
-
Voltage:200,250 VDC|VAC
-
Capacitance Value:0.22 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Axial
-
Size:10.5 x 30.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
750
$6.19
1,500
$3.27
2,250
$2.25
3,000 +
$2.20
Click for Quote
Log in
to unlock special pricing