- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- WMF2P1K-F
Cornell Dubilier
WMF2P1K-F
Cap Film 0.1uF 200V PET 10% (8.1 X 23.8mm) Axial 125°C
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Cap Film 0.1uF 200V PET 10% (8.1 X 23.8mm) Axial 125°C
Search Keywords: WMF2P1KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:WMF2P1K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Dielectric:PET
-
Voltage:200,250 VDC|VAC
-
Capacitance Value:0.1 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Axial
-
Size:8.1 x 23.8 mm
Product Guides
+
Frequently Asked Questions
Is WMF2P1K-F RoHS compliant?
Yes, WMF2P1K-F is RoHS compliant.
What is the lead time for WMF2P1K-F?
The standard lead time for WMF2P1K-F is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Can Ship immediately
Minimum Order Quantity:
10
26 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
10
$3.40
50
$1.81
200
$1.77
400
$1.76
600
$1.75
1,000
$1.74
2,600
$1.73
5,000 +
$1.72
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT