- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- WMF2D22K-F
WMF2D22K-F
Cornell Dubilier
Cap Film 0.0022uF 200V/250V PET 10% (4.8 X 14.3mm) Axial 125°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cap Film 0.0022uF 200V/250V PET 10% (4.8 X 14.3mm) Axial 125°C
Search Keywords: WMF2D22KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:WMF2D22K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PET
-
Voltage:200,250,125 VDC|VDC|VAC
-
Capacitance Value:0.0022 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Axial
-
Size:4.8 x 14.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
26 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
750
$3.12
1,500
$1.66
2,250
$1.17
3,000 +
$1.14
Click for Quote
Log in
to unlock special pricing