Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

WMF2D1K-F

Cap Film 0.001uF 200V/250V PET 10% (4.8 X 14.3mm) Axial 125°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Cap Film 0.001uF 200V/250V PET 10% (4.8 X 14.3mm) Axial 125°C
Search Keywords: WMF2D1KF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: WMF2D1K-F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250060
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Dielectric: PET
Voltage: 200,250,125 VDC|VDC|VAC
Capacitance Value: 0.001 uF
Tolerance: 10 %
Mounting: Through Hole
Termination Style: Axial
Size: 4.8 x 14.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is WMF2D1K-F RoHS compliant?
Yes, WMF2D1K-F is RoHS compliant.
What is the lead time for WMF2D1K-F?
The standard lead time for WMF2D1K-F is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,080
Ships today, if you order in
Minimum Order Quantity:
25
26 Weeks can ship 5/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.26
100
$1.22
250
$1.18
500
$1.16
1,000
$1.13
2,500
$1.05
5,000
$1.02
7,500 +
$1.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!