Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

WMF1S82K-F

Cap Film 0.082uF 100V PET 10% (7 X 23.8mm) Axial 125°C

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Cap Film 0.082uF 100V PET 10% (7 X 23.8mm) Axial 125°C
Search Keywords: WMF1S82KF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    WMF1S82K-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250060
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Dielectric:
    PET
  • Voltage:
    100,65 VDC|VAC
  • Capacitance Value:
    0.082 uF
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Termination Style:
    Axial
  • Size:
    7 x 23.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is WMF1S82K-F RoHS compliant?
Yes, WMF1S82K-F is RoHS compliant.
What is the lead time for WMF1S82K-F?
The standard lead time for WMF1S82K-F is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 240
Can Ship immediately You may purchase all in-stock quantity of 240
Stock lot only:
240
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
26 Weeks can ship 3/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.354
500
$2.140
750
$1.690
1,000 +
$1.660
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!