- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- WMF1S68K-F
WMF1S68K-F
Cornell Dubilier
Cap Film 0.068uF 100V PET 10% (7.5 X 20.6mm) Axial 125°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Film 0.068uF 100V PET 10% (7.5 X 20.6mm) Axial 125°C
Search Keywords: WMF1S68KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:WMF1S68K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PET
-
Voltage:100,65 VDC|VAC
-
Capacitance Value:0.068 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Axial
-
Size:7.5 x 20.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,621
Can Ship immediately
Minimum Order Quantity:
55
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
55
$1.67
100
$1.55
250
$1.47
500
$1.37
1,000
$1.31
2,500
$1.18
5,000
$1.08
7,500 +
$1.04
Click for Quote
Log in
to unlock special pricing