- Home ›
- All Products›
- WMF1S27K
WMF1S27K
Cornell Dubilier
Cap Film 0.027uF 100V PET 10% (6 X 17.4mm) Axial 125C
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Cap Film 0.027uF 100V PET 10% (6 X 17.4mm) Axial 125C
Search Keywords: WMF1S27K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:WMF1S27K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532250060
-
Supplier Standard Pack:
1
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent