Image is representational - see mfr. specs

Cap Film 0.33uF 100V PET 10% (10.5 X 30.1mm) Axial 125°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.33uF 100V PET 10% (10.5 X 30.1mm) Axial 125°C
Search Keywords: WMF1P33KF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    WMF1P33K-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250060
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dielectric:
    PET
  • Voltage:
    100,65 VDC|VAC
  • Capacitance Value:
    0.33 uF
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Termination Style:
    Axial
  • Size:
    10.5 x 30.1 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 117
Can Ship immediately
Minimum Order Quantity:
52
26 Weeks can ship 11/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
20
$2.45
25
$2.34
50
$2.32
100
$1.54
250
$1.47
500
$1.39
1,000 +
$1.32
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!