Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

WMF1P1K-F

Cap Film 0.1uF 100V PET 10% (8.5 X 23.8mm) Axial 125°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Cap Film 0.1uF 100V PET 10% (8.5 X 23.8mm) Axial 125°C
Search Keywords: WMF1P1KF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: WMF1P1K-F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250060
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Dielectric: PET
Voltage: 100,65 VDC|VAC
Capacitance Value: 0.1 uF
Tolerance: 10 %
Mounting: Through Hole
Termination Style: Axial
Size: 8.5 x 23.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is WMF1P1K-F RoHS compliant?
Yes, WMF1P1K-F is RoHS compliant.
What is the lead time for WMF1P1K-F?
The standard lead time for WMF1P1K-F is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,405
Can Ship immediately
Manufacturer Stock:
1,000 can ship
Minimum Order Quantity:
10
26 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$1.74
200
$1.60
400
$1.57
600
$1.55
1,000
$1.52
2,600
$1.22
5,000
$1.14
7,600 +
$1.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!