- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- WMF1D68
WMF1D68
Cornell Dubilier
Cap Film 0.0068uF 100V PET 10% (5.1 X 14.3mm) Axial 125C
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Cap Film 0.0068uF 100V PET 10% (5.1 X 14.3mm) Axial 125C
Search Keywords: WMF1D68
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:WMF1D68
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
30
$3.720
100
$1.570
250
$0.529
500
$0.465
1,000
$0.440
2,500 +
$0.420
Click for Quote
Log in
to unlock special pricing