Available Replacements
Equivalente ROHs
WMF1D47K-F WMF1D47K-F Cornell Dubilier
WMF1D47K-F

Cornell Dubilier

In Stock: 2,257

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

WMF1D47K

Cap Film 0.0047uF 100V PET 10% (5 X 14.3mm) Axial 125°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Cap Film 0.0047uF 100V PET 10% (5 X 14.3mm) Axial 125°C
Search Keywords: WMF1D47K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: WMF1D47K
Unit of Measure: Per Each
RoHS: No
HTS: 8532250010
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dielectric: PET
Voltage: 100,65 VDC|VAC
Capacitance Value: 0.0047 uF
Tolerance: 10 %
Mounting: Through Hole
Termination Style: Axial
Lead Pitch For Radial: N/R
Size: 5 x 14.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is WMF1D47K discontinued?
Yes, WMF1D47K from Cornell Dubilier is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is WMF1D47K RoHS compliant?
No, WMF1D47K is not RoHS compliant.
What is the lead time for WMF1D47K?
The standard lead time for WMF1D47K is approximately 76 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 42
Ships today, if you order in You may purchase all in-stock quantity of 42
Stock lot only:
42
Minimum Order Quantity:
150
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.0365
150
$0.9423
250
$0.7188
500
$0.6094
1,000
$0.4478
2,500
$0.4286
5,000
$0.3931
7,500
$0.3922
10,000 +
$0.3827
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!