- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- WMF1D1K-F
Cornell Dubilier
WMF1D1K-F
Cap Film 0.001uF 100V PET 10% (4.8 X 14.3mm) Axial 125°C
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Cap Film 0.001uF 100V PET 10% (4.8 X 14.3mm) Axial 125°C
Search Keywords: WMF1D1KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:WMF1D1K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PET
-
Voltage:100,65 VDC|VAC
-
Capacitance Value:0.001 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Axial
-
Size:4.8 x 14.3 mm
Product Guides
+
Frequently Asked Questions
Is WMF1D1K-F RoHS compliant?
Yes, WMF1D1K-F is RoHS compliant.
What is the lead time for WMF1D1K-F?
The standard lead time for WMF1D1K-F is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
138
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
5
$7.85
25
$7.24
50
$6.97
100
$6.71
250
$6.36
500
$6.09
1,000
$5.83
2,500 +
$5.28
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT